D89140-0001HK | ||
---|---|---|
DigiKey Part Number | 3M15393-ND | |
Manufacturer | ||
Manufacturer Product Number | D89140-0001HK | |
Description | CONN RCPT 40P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | D89140-0001HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.76100 | ¥207.61 |
25 | ¥19.66640 | ¥491.66 |
50 | ¥19.20820 | ¥960.41 |
100 | ¥18.29450 | ¥1,829.45 |
300 | ¥16.00740 | ¥4,802.22 |
500 | ¥15.55014 | ¥7,775.07 |
1,000 | ¥13.26335 | ¥13,263.35 |
2,500 | ¥12.34860 | ¥30,871.50 |