D89130-0131HK | |
---|---|
DigiKey Part Number | MKC30E-ND |
Manufacturer | |
Manufacturer Product Number | D89130-0131HK |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89130-0131HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.98200 | ¥199.82 |
25 | ¥18.92400 | ¥473.10 |
50 | ¥18.48420 | ¥924.21 |
100 | ¥17.60330 | ¥1,760.33 |
250 | ¥15.40272 | ¥3,850.68 |
500 | ¥14.96268 | ¥7,481.34 |
1,000 | ¥12.76233 | ¥12,762.33 |
2,500 | ¥11.88218 | ¥29,705.45 |