CTSB8BK18-C | |
---|---|
DigiKey Part Number | 19-CTSB8BK18-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB8BK18-C |
Description | CBL TIE LOCKING BLK 18LB 7.90" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.30400 | ¥23.04 |
25 | ¥2.03320 | ¥50.83 |
50 | ¥1.86680 | ¥93.34 |
100 | ¥1.79450 | ¥179.45 |
300 | ¥1.61120 | ¥483.36 |
500 | ¥1.53796 | ¥768.98 |
1,000 | ¥1.28167 | ¥1,281.67 |
2,500 | ¥1.17178 | ¥2,929.45 |