CTSB28NT110-L | |
---|---|
DigiKey Part Number | 19-CTSB28NT110-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB28NT110-L |
Description | CBL TIE LOCKING NAT 112LB 28" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.99" (203.00mm) 0.280" (7.11mm) 112 lbs (50.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27.5" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.280" (7.11mm) | |
Length - Actual | 2.292' (698.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 112 lbs (50.80 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.00600 | ¥190.06 |
25 | ¥18.19720 | ¥454.93 |
50 | ¥17.79420 | ¥889.71 |
100 | ¥16.98510 | ¥1,698.51 |
300 | ¥15.36747 | ¥4,610.24 |