CTSB18BK120-L | |
---|---|
DigiKey Part Number | 19-CTSB18BK120-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB18BK120-L |
Description | CBL TIE LOCKING BLK 124LB 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.88" (123.95mm) 0.390" (9.91mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 4.88" (123.95mm) | |
Width | 0.390" (9.91mm) | |
Length - Actual | 1.475' (449.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.20600 | ¥122.06 |
25 | ¥11.68600 | ¥292.15 |
50 | ¥11.42760 | ¥571.38 |
100 | ¥10.90740 | ¥1,090.74 |
300 | ¥9.86870 | ¥2,960.61 |
500 | ¥9.08958 | ¥4,544.79 |
1,000 | ¥7.79109 | ¥7,791.09 |
2,500 | ¥7.27166 | ¥18,179.15 |