CTSB15NT50-M | |
---|---|
DigiKey Part Number | 19-CTSB15NT50-M-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15NT50-M |
Description | CBL TIE LOCKING NAT 49LB 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.21" (106.93mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.21" (106.93mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.49400 | ¥64.94 |
25 | ¥6.22560 | ¥155.64 |
50 | ¥6.09300 | ¥304.65 |
100 | ¥5.82860 | ¥582.86 |
250 | ¥5.29868 | ¥1,324.67 |
500 | ¥4.76894 | ¥2,384.47 |
1,000 | ¥4.23904 | ¥4,239.04 |
3,000 | ¥3.84160 | ¥11,524.80 |