CTSB15BK50-M | |
---|---|
DigiKey Part Number | 19-CTSB15BK50-M-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15BK50-M |
Description | CBL TIE LOCKING BLK 49LB 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.21" (106.93mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.21" (106.93mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.37640 | ¥109.41 |
50 | ¥4.28440 | ¥214.22 |
100 | ¥4.09740 | ¥409.74 |
250 | ¥3.72504 | ¥931.26 |
500 | ¥3.35272 | ¥1,676.36 |
1,000 | ¥3.27918 | ¥3,279.18 |