CTSB15BK120-L | |
---|---|
DigiKey Part Number | 19-CTSB15BK120-L-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15BK120-L |
Description | CBL TIE LOCKING BLK 124LB 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.29" (108.97mm) 0.390" (9.91mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.29" (108.97mm) | |
Width | 0.390" (9.91mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.21700 | ¥102.17 |
25 | ¥9.79920 | ¥244.98 |
50 | ¥9.58980 | ¥479.49 |
100 | ¥9.17340 | ¥917.34 |
300 | ¥8.33953 | ¥2,501.86 |
500 | ¥7.50566 | ¥3,752.83 |
1,000 | ¥6.67170 | ¥6,671.70 |
2,500 | ¥6.04624 | ¥15,115.60 |