CTSB15BK120-D | |
---|---|
DigiKey Part Number | 19-CTSB15BK120-D-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15BK120-D |
Description | CBL TIE LOCKING BLK 124LB 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.29" (108.97mm) 0.390" (9.91mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.29" (108.97mm) | |
Width | 0.390" (9.91mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.81200 | ¥78.12 |
25 | ¥7.49080 | ¥187.27 |
50 | ¥7.33280 | ¥366.64 |
100 | ¥7.01320 | ¥701.32 |
250 | ¥6.37592 | ¥1,593.98 |
500 | ¥5.73820 | ¥2,869.10 |
1,000 | ¥5.10065 | ¥5,100.65 |
3,000 | ¥4.62248 | ¥13,867.44 |