CTSB11NT50-M | |
---|---|
DigiKey Part Number | 19-CTSB11NT50-M-ND |
Manufacturer | |
Manufacturer Product Number | CTSB11NT50-M |
Description | CBL TIE LOCKING NAT 49LB 11.60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.19" (81.03mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.19" (81.03mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.967' (294.64mm, 11.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.45700 | ¥54.57 |
25 | ¥4.98440 | ¥124.61 |
50 | ¥4.69200 | ¥234.60 |
100 | ¥4.49570 | ¥449.57 |
250 | ¥4.10524 | ¥1,026.31 |
500 | ¥3.90974 | ¥1,954.87 |
1,000 | ¥3.22548 | ¥3,225.48 |
3,000 | ¥2.93228 | ¥8,796.84 |