CTB60X41NTS-C | |
---|---|
DigiKey Part Number | CTB60X41NTS-C-ND |
Manufacturer | |
Manufacturer Product Number | CTB60X41NTS-C |
Description | CABLE TIE HLDR DUAL SCREW NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.60" L x 0.41" W x 0.28" H (15.2mm x 10.4mm x 7.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.93484 | ¥467.42 |