Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Plastic Surfaces | |
Specifications | - | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |