CHG-KEP | |
---|---|
DigiKey Part Number | CHG-KEP-ND |
Manufacturer | |
Manufacturer Product Number | CHG-KEP |
Description | CONN SOCKET 22-24AWG IDC GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.55600 | ¥45.56 |
500 | ¥3.26540 | ¥1,632.70 |
1,000 | ¥2.69391 | ¥2,693.91 |
5,000 | ¥2.36740 | ¥11,837.00 |
10,000 | ¥2.20413 | ¥22,041.30 |