CHG-KCP | |
---|---|
DigiKey Part Number | CHG-KCP-ND |
Manufacturer | |
Manufacturer Product Number | CHG-KCP |
Description | CONN SOCKET 26-28AWG IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |