CHG-1009-001010-KEP | |
---|---|
DigiKey Part Number | 3M9079-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1009-001010-KEP |
Description | CONN RCPT 9POS IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.61000 | ¥606.10 |
25 | ¥57.26200 | ¥1,431.55 |
50 | ¥55.86460 | ¥2,793.23 |
100 | ¥53.07100 | ¥5,307.10 |
300 | ¥47.48477 | ¥14,245.43 |
500 | ¥44.69152 | ¥22,345.76 |
1,000 | ¥39.10506 | ¥39,105.06 |