C8132/12 100 | ||
---|---|---|
DigiKey Part Number | C8132/12100-ND | |
Manufacturer | ||
Manufacturer Product Number | C8132/12 100 | |
Description | CBL RIBN 12COND 0.156 GRAY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 1.812" (46.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥35.65083 | ¥10,695.25 |