C3801/40 100 | ||
---|---|---|
DigiKey Part Number | 3M157955-100-ND | |
Manufacturer | ||
Manufacturer Product Number | C3801/40 100 | |
Description | CABLE RIBBON 40COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.12320 | ¥1,812.32 |
300 | ¥15.98223 | ¥4,794.67 |
500 | ¥14.45276 | ¥7,226.38 |
1,000 | ¥13.07641 | ¥13,076.41 |
2,500 | ¥11.54699 | ¥28,867.47 |
5,000 | ¥10.47640 | ¥52,382.00 |