AB5030HF-210X15 | |
---|---|
DigiKey Part Number | 3M157172-ND |
Manufacturer | |
Manufacturer Product Number | AB5030HF-210X15 |
Description | RF EMI ABSORB TAPE 49.21'X8.268" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 49.210' (15.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | - | |
Length | 49.210' (15.00m) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,428.90000 | ¥12,428.90 |