9834-PLMR | ||
---|---|---|
DigiKey Part Number | 9834-PLMR-ND | |
Manufacturer | ||
Manufacturer Product Number | 9834-PLMR | |
Description | CONN HOUSING CARRIER 34POS LONG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Carrier Housing For 34 pos, SCI Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 9834-PLMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier Housing | |
For Use With/Related Products | 34 pos, SCI Connector | |
Material | Polycarbonate | |
Features | Centerbump, Long Latches | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.05000 | ¥267.05 |
10 | ¥233.86800 | ¥2,338.68 |
25 | ¥223.76040 | ¥5,594.01 |
50 | ¥216.54280 | ¥10,827.14 |
100 | ¥209.32520 | ¥20,932.52 |
250 | ¥197.77632 | ¥49,444.08 |