9826-PSM0 | ||
---|---|---|
DigiKey Part Number | 9826-PSM0-ND | |
Manufacturer | ||
Manufacturer Product Number | 9826-PSM0 | |
Description | CONN HOUSING CARRIER 26POS SHORT | |
Customer Reference | ||
Detailed Description | Carrier Housing For 26 pos, SCI Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 9826-PSM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Carrier Housing | |
For Use With/Related Products | 26 pos, SCI Connector | |
Material | Polycarbonate | |
Features | Centerbump, Short Latches | |
Base Product Number |