9810-PSM0 | ||
---|---|---|
DigiKey Part Number | 9810-PSM0-ND | |
Manufacturer | ||
Manufacturer Product Number | 9810-PSM0 | |
Description | CONN HOUSING CARRIER 10POS SHORT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Carrier Housing For 10 pos, SCI Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 9810-PSM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier Housing | |
For Use With/Related Products | 10 pos, SCI Connector | |
Material | Polycarbonate | |
Features | Centerbump, Short Latches | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥170.20940 | ¥8,510.47 |