98000331227 | ||
---|---|---|
DigiKey Part Number | 98000331227-ND | |
Manufacturer | ||
Manufacturer Product Number | 98000331227 | |
Description | TOUCH SCREEN CAPACITIVE 12.48" | |
Customer Reference | ||
Detailed Description | Capacitive Touch Screen Overlay 12.48" (316.99mm) USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | - | |
Width | - | |
Height | - | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 12.48" (316.99mm) | |
Base Product Number |