Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.96200 | ¥69.62 |
100 | ¥6.24810 | ¥624.81 |
1,000 | ¥4.54420 | ¥4,544.20 |
5,000 | ¥3.97621 | ¥19,881.05 |
10,000 | ¥3.77740 | ¥37,774.00 |