
929984-01-20-RK | |
|---|---|
DigiKey Part Number | 929984-01-20-RK-ND |
Manufacturer | |
Manufacturer Product Number | 929984-01-20-RK |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-93-120-41-001000 | Mill-Max Manufacturing Corp. | 47 | 31093-12041001000-ND | ¥96.78000 | Similar |
| 801-99-020-10-012000 | Mill-Max Manufacturing Corp. | 9 | 80199-02010012000-ND | ¥155.24000 | Similar |
| D01-9972042 | Harwin Inc. | 17,054 | 952-2538-ND | ¥17.53000 | Similar |
| SL-120-G-11 | Samtec Inc. | 0 | SAM1103-20-ND | ¥110.84000 | Similar |
| SL-120-TT-11 | Samtec Inc. | 0 | SAM1109-20-ND | ¥34.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.60000 | ¥31.60 |
| 10 | ¥26.81400 | ¥268.14 |
| 300 | ¥21.09053 | ¥6,327.16 |
| 600 | ¥20.08392 | ¥12,050.35 |
| 1,200 | ¥19.12582 | ¥22,950.98 |
| 5,100 | ¥17.27162 | ¥88,085.26 |














