20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-120-G-11

DigiKey Part Number
SAM1103-20-ND
Manufacturer
Manufacturer Product Number
SL-120-G-11
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-120-G-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.132" (3.35mm)
Connector Type
Contact Length - Post
0.108" (2.75mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 394
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.84000¥110.84
10¥94.17500¥941.75
100¥80.04920¥8,004.92
500¥71.46162¥35,730.81
1,000¥68.05533¥68,055.33
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 166
Unit Price: ¥113.96000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: ¥164.46000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: ¥159.72000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥154.88000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: ¥150.05000