
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.82000 | ¥64.82 |
| 10 | ¥58.61400 | ¥586.14 |
| 100 | ¥51.31770 | ¥5,131.77 |
| 500 | ¥43.21504 | ¥21,607.52 |
| 1,000 | ¥37.81315 | ¥37,813.15 |








