Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929975-01-36 | |
|---|---|
DigiKey Part Number | 929975-01-36-ND |
Manufacturer | |
Manufacturer Product Number | 929975-01-36 |
Description | CONN RCPT 72POS 0.1 TIN-LEAD PCB |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 929975-01-36 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929975-01-36-RK | 3M | 7,185 | 929975E-01-36-ND | ¥48.08000 | Direct |
| 803-41-072-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-072-10-001000-ND | ¥189.60960 | Similar |
| 803-43-072-10-001000 | Mill-Max Manufacturing Corp. | 220 | ED90262-ND | ¥160.35000 | Similar |
| 803-43-072-10-004000 | Mill-Max Manufacturing Corp. | 0 | 803-43-072-10-004000-ND | ¥281.99520 | Similar |
| 803-83-072-10-001101 | Preci-Dip | 0 | 803-83-072-10-001101-ND | ¥98.50096 | Similar |



























