Image for 929975-01-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929975-01-16

DigiKey Part Number
929975-01-16-ND
Manufacturer
Manufacturer Product Number
929975-01-16
Description
CONN RCPT 32POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Discontinued at DigiKey
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.90000¥29.90
Manufacturers Standard Package
Alternate Length
CONN RCPT 72POS 0.1 TIN-LEAD PCB
In-Stock: 55
Unit Price: ¥32.55882
CONN RCPT 2POS TIN-LEAD PCB
In-Stock: 1041
Unit Price: ¥2.78000
CONN RCPT 4POS 0.1 TIN-LEAD PCB
In-Stock: 2
Unit Price: ¥4.75000
CONN RCPT 22POS 0.1 TIN-LEAD PCB
In-Stock: 4
Unit Price: ¥22.20000
CONN RCPT 30POS 0.1 TIN-LEAD PCB
In-Stock: 2
Unit Price: ¥28.02000