Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-04-16

DigiKey Part Number
3M156512-32-ND
Manufacturer
Manufacturer Product Number
929838-04-16
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-04-16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.235" (5.97mm)
Packaging
Bulk
Contact Length - Post
0.145" (3.68mm)
Part Status
Active
Insulation Height
0.215" (5.45mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.92000¥28.92
10¥26.28600¥262.86
100¥23.16100¥2,316.10
500¥19.68696¥9,843.48
1,000¥16.79187¥16,791.87
5,000¥15.05475¥75,273.75
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: ¥2.69000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥4.66000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥6.98000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥8.42000