Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.100" (2.54mm)
929665-08-36-I
929665-08-36-I

929665-08-36-I

DigiKey Part Number
3M156312-72-ND
Manufacturer
Manufacturer Product Number
929665-08-36-I
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-08-36-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.310" (7.87mm)
Series
Overall Contact Length
0.645" (16.38mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.22000¥133.22
10¥113.19100¥1,131.91
100¥96.21180¥9,621.18
500¥85.89218¥42,946.09
1,000¥81.79813¥81,798.13
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2996
Unit Price: ¥12.53000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 947
Unit Price: ¥17.10000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥19.96000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥23.10000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 3357
Unit Price: ¥27.75000