Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
929665-08-06-I
929665-08-06-I

929665-08-06-I

DigiKey Part Number
3M156312-12-ND
Manufacturer
Manufacturer Product Number
929665-08-06-I
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-08-06-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.310" (7.87mm)
Series
Overall Contact Length
0.645" (16.38mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,357
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.75000¥27.75
10¥25.16600¥251.66
100¥22.17620¥2,217.62
500¥18.85004¥9,425.02
1,000¥16.07788¥16,077.88
5,000¥14.41467¥72,073.35
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 208
Unit Price: ¥133.22000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2996
Unit Price: ¥12.53000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 947
Unit Price: ¥17.10000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥19.96000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥23.10000