Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-14-RK

DigiKey Part Number
3M156872-14-ND
Manufacturer
Manufacturer Product Number
929835-01-14-RK
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.115" (2.92mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.47000¥10.47
10¥8.88100¥88.81
100¥7.97430¥797.43
500¥6.52466¥3,262.33
1,000¥5.79974¥5,799.74
5,000¥5.07474¥25,373.70
10,000¥4.82101¥48,210.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 2499
Unit Price: ¥3.49000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 288
Unit Price: ¥4.21000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3570
Unit Price: ¥2.86000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 505
Unit Price: ¥3.85000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 613
Unit Price: ¥6.27000