929834-07-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7,208
Unit Price: ¥14.64000
Datasheet

Similar


Molex
In Stock: 2,028
Unit Price: ¥14.56000
Datasheet

Similar


Molex
In Stock: 2,273
Unit Price: ¥14.56000
Datasheet

Similar


Molex
In Stock: 7,170
Unit Price: ¥24.23000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥18.05121
Datasheet

Similar


Molex
In Stock: 1,291
Unit Price: ¥32.17000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥44.09222
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥9.02994
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥7.23265
Datasheet

Similar


Molex
In Stock: 1,613
Unit Price: ¥40.61000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥8.96472
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥9.83075
Datasheet

Similar


Molex
In Stock: 1,023
Unit Price: ¥15.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 226
Unit Price: ¥43.67000
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-07-36

DigiKey Part Number
3M156871-36-ND
Manufacturer
Manufacturer Product Number
929834-07-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929834-07-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.910" (23.11mm)
Packaging
Bulk
Overall Contact Length
1.245" (31.62mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284361Molex7,208WM50017-36-ND¥14.64000Similar
0022284362Molex2,028900-0022284362-ND¥14.56000Similar
0022284362Molex2,273WM50032-36-ND¥14.56000Similar
0022284364Molex7,170WM50018-36-ND¥24.23000Similar
0022284365Molex0900-0022284365-ND¥18.05121Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 990
Unit Price: ¥1.79000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: ¥3.31000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥4.30000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥5.73000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 671
Unit Price: ¥7.07000