Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284362

DigiKey Part Number
900-0022284362-ND
Manufacturer
Manufacturer Product Number
0022284362
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284362 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,028
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥12.34700¥123.47
250¥9.83400¥2,458.50
500¥9.36444¥4,682.22
1,000¥8.91745¥8,917.45
5,000¥7.96073¥39,803.65
10,000¥7.58122¥75,812.20
Manufacturers Standard Package