


0022284367 | |
|---|---|
DigiKey Part Number | 900-0022284367-ND |
Manufacturer | |
Manufacturer Product Number | 0022284367 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284367 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-826629-6 | TE Connectivity AMP Connectors | 226 | A106713-ND | ¥43.67000 | Similar |
| 3-826926-6 | TE Connectivity AMP Connectors | 1,205 | A106444-ND | ¥33.16000 | Similar |
| 929400-01-36-RK | 3M | 1,198 | 929400E-01-36-ND | ¥29.10000 | Similar |
| 929647-01-36-EU | 3M | 798 | 3M156268-36-ND | ¥79.23000 | Similar |
| 929647-01-36-I | 3M | 254 | 3M156515-36-ND | ¥100.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥27.34900 | ¥273.49 |
| 100 | ¥23.24200 | ¥2,324.20 |
| 500 | ¥20.74694 | ¥10,373.47 |
| 2,000 | ¥18.81511 | ¥37,630.22 |

