Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929834-05-36 | |
|---|---|
DigiKey Part Number | 3M156869-36-ND |
Manufacturer | |
Manufacturer Product Number | 929834-05-36 |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929834-05-36 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.610" (15.49mm) |
Packaging Bulk | Overall Contact Length 0.945" (24.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929834-05-36-RK | 3M | 307 | 3M156870-36-ND | ¥31.33000 | Direct |
| 0022284361 | Molex | 7,208 | WM50017-36-ND | ¥14.64000 | Similar |
| 0022284362 | Molex | 2,028 | 900-0022284362-ND | ¥14.56000 | Similar |
| 0022284362 | Molex | 2,273 | WM50032-36-ND | ¥14.56000 | Similar |
| 0022284364 | Molex | 7,170 | WM50018-36-ND | ¥24.23000 | Similar |















