929500-01-14 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: ¥13.25000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-14

DigiKey Part Number
929500-01-14-ND
Manufacturer
Manufacturer Product Number
929500-01-14
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929500-01-143M0929500-01-14-ND¥13.25000Direct
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.25000¥13.25
10¥11.52200¥115.22
100¥10.29400¥1,029.40
500¥8.57862¥4,289.31
1,000¥7.35306¥7,353.06
5,000¥6.51973¥32,598.65
10,000¥6.37267¥63,726.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: ¥20.05407
CONN HEADER R/A 1POS
In-Stock: 63
Unit Price: ¥1.79000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 19
Unit Price: ¥2.60000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 903
Unit Price: ¥3.85000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 251
Unit Price: ¥6.36000