Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-02

DigiKey Part Number
929500-01-02-ND
Manufacturer
Manufacturer Product Number
929500-01-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.20200¥22.02
100¥1.71630¥171.63
500¥1.47078¥735.39
1,000¥1.22556¥1,225.56
5,000¥1.05049¥5,252.45
10,000¥0.98046¥9,804.60
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: ¥20.05407
CONN HEADER R/A 1POS
In-Stock: 63
Unit Price: ¥1.79000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 903
Unit Price: ¥3.85000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 251
Unit Price: ¥6.36000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 301
Unit Price: ¥5.64000