Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929450-01-01-I

DigiKey Part Number
929450-01-01-ND
Manufacturer
Manufacturer Product Number
929450-01-01-I
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Overall Contact Length
0.535" (13.59mm)
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.295" (7.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,505
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.13300¥31.33
100¥2.43610¥243.61
500¥2.08834¥1,044.17
1,000¥1.74034¥1,740.34
5,000¥1.49172¥7,458.60
10,000¥1.39228¥13,922.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥75.56000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 298
Unit Price: ¥8.15000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥10.74000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 355
Unit Price: ¥13.25000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 565
Unit Price: ¥13.43000