Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929450-01-03-I

DigiKey Part Number
929450-01-03-ND
Manufacturer
Manufacturer Product Number
929450-01-03-I
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.535" (13.59mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.74000¥10.74
10¥9.09600¥90.96
100¥7.73080¥773.08
500¥6.90014¥3,450.07
1,000¥6.57076¥6,570.76
5,000¥5.86562¥29,328.10
10,000¥5.58591¥55,859.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥75.56000
CONN HEADER VERT 1POS
In-Stock: 7505
Unit Price: ¥3.67000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 298
Unit Price: ¥8.15000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 355
Unit Price: ¥13.25000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 565
Unit Price: ¥13.43000