Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-01-01-I

DigiKey Part Number
3M156515-01-ND
Manufacturer
Manufacturer Product Number
929647-01-01-I
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Overall Contact Length
0.445" (11.30mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.235" (5.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.76900¥37.69
100¥3.10570¥310.57
500¥2.70090¥1,350.45
1,000¥2.22827¥2,228.27
5,000¥1.95820¥9,791.00
10,000¥1.82315¥18,231.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 3POS 2.54MM
In-Stock: 781
Unit Price: ¥13.43000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 234
Unit Price: ¥100.00000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 810
Unit Price: ¥10.03000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 616
Unit Price: ¥16.74000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥18.26000