Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .600" | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.07000 | ¥792.07 |
5 | ¥778.90400 | ¥3,894.52 |
10 | ¥765.69300 | ¥7,656.93 |
30 | ¥739.29033 | ¥22,178.71 |
50 | ¥712.88920 | ¥35,644.46 |
100 | ¥702.32710 | ¥70,232.71 |