Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | SOIC, 0.30" Body | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.22000 | ¥389.22 |
5 | ¥382.83000 | ¥1,914.15 |
10 | ¥376.45600 | ¥3,764.56 |
30 | ¥370.07767 | ¥11,102.33 |
50 | ¥357.31500 | ¥17,865.75 |
100 | ¥344.55380 | ¥34,455.38 |
250 | ¥339.44976 | ¥84,862.44 |