8US4-AA129-00-0.50 | ||
---|---|---|
DigiKey Part Number | 8US4-AA129-00-0.50-ND | |
Manufacturer | ||
Manufacturer Product Number | 8US4-AA129-00-0.50 | |
Description | HIGH ROUTABILITY INTERNAL MINISA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥135.90808 | ¥66,594.96 |