8KH8-0967-0500 | ||
---|---|---|
DigiKey Part Number | 19-8KH8-0967-0500-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KH8-0967-0500 | |
Description | TWIN AXIAL PCI EXPRESS X8 STRADD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥986.02000 | ¥986.02 |
30 | ¥870.02133 | ¥26,100.64 |