8KCE-0953-250 | ||
---|---|---|
DigiKey Part Number | 19-8KCE-0953-250-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KCE-0953-250 | |
Description | TWIN AXIAL PCI EXPRESS X16 EXTEN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 16Gbps | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.02000 | ¥959.02 |
10 | ¥880.06000 | ¥8,800.60 |
100 | ¥772.87470 | ¥77,287.47 |