8F68-AAG105-0.80 | ||
---|---|---|
DigiKey Part Number | 3M10724-ND | |
Manufacturer | ||
Manufacturer Product Number | 8F68-AAG105-0.80 | |
Description | CABLE MINISAS 4I M-M 800MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position miniSAS 4i Plug to Plug 2.62' (800.00mm) Silver Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 68 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.62' (800.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥198.54224 | ¥99,271.12 |