
898-24MMX55M BULK | |
|---|---|
DigiKey Part Number | 3M160820-ND |
Manufacturer | |
Manufacturer Product Number | 898-24MMX55M BULK |
Description | TAPE FILAMENT CLEAR 15/16"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Rubber Adhesive Clear 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.94" (24.00mm) 15/16" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpro™ Film | Base Product Number |
Thickness 0.0066" (6.6 mils, 0.168mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥394.39000 | ¥394.39 |
| 10 | ¥303.25900 | ¥3,032.59 |
| 36 | ¥264.62750 | ¥9,526.59 |
| 72 | ¥246.61403 | ¥17,756.21 |
| 108 | ¥243.24713 | ¥26,270.69 |





