Tape Hand Held Dispenser, Plastic 1.00" (25.40mm) Tape Width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H10

DigiKey Part Number
3M161525-ND
Manufacturer
Manufacturer Product Number
H10
Description
APPLICATOR ECONOMY 1" WIDE MAX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Hand Held Dispenser, Plastic 1.00" (25.40mm) Tape Width
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
3M
Type
Hand Held Dispenser, Plastic
Series
Tape Width - Max
1.00" (25.40mm)
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥545.53000¥545.53
6¥501.25333¥3,007.52
12¥485.13583¥5,821.63
30¥464.63700¥13,939.11
Manufacturers Standard Package