8901-2"X72YD | ||
---|---|---|
DigiKey Part Number | 3M160786-ND | |
Manufacturer | ||
Manufacturer Product Number | 8901-2"X72YD | |
Description | TAPE MASKING BLUE 2"X72YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Blue 2.00" (50.80mm) X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Blue | |
Usage | General Purpose | |
Temperature Range | 400°F (204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.54000 | ¥756.54 |
10 | ¥709.21900 | ¥7,092.19 |
25 | ¥661.94240 | ¥16,548.56 |
50 | ¥628.84360 | ¥31,442.18 |